help desk software
Possible Replacement
RP412024
RP412024
In Stock: 9,685
Minimum Order: 1
VIEW PRODUCT
RKA-5DG-24 by te connectivity / p-b brand
Image is representational - see mfr. specs

RKA-5DG-24

TE Connectivity / P&B Brand

Power Relay 24VDC 14A SPDT (( 29.2mm 12.9mm 25.3mm)) Through Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / P&B Brand part RKA-5DG-24 is a compact and reliable power relay designed to handle high-current applications. With a coil voltage of 24VDC, it has a switching capacity of 14A, making it suitable for a wide range of industrial and commercial uses.Featuring a single-pole double-throw (SPDT) configuration, this relay enables versatile switching between different circuit paths. Its through-hole mount design allows for easy and secure installation on circuit boards or other devices.Measuring 29.2mm in length, 12.9mm in width, and 25.3mm in height, this relay is compact enough to fit in tight spaces without compromising its performance. It is built to withstand tough operating conditions, ensuring reliable and long-lasting performance.Whether used in automotive, telecommunications, or industrial applications, the TE Connectivity / P&B Brand part RKA-5DG-24 power relay provides a durable and efficient solution for controlling power flow.

Search Keywords: RKA5DG24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RKA-5DG-24
Alias/AKA:
2-1419110-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

IN STOCK: 42,926

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$37.82
10
$34.96
25
$31.32
50
$27.93
100
$23.86
250 +
$19.91

Tools/3D Models