help desk software
R10-T1P2-V700 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-T1P2-V700

The R10-T1P2-V700 is a general-purpose industrial relay featuring a 2 Form C (CO) contact arrangement with plug-in or solder terminals. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The R10-T1P2-V700 is a general-purpose industrial relay from the Potter & Brumfield R10 series. It is configured with a 2 Form C (CO) contact arrangement, featuring bifurcated, gold-covered silver contacts rated for 3A at 120VAC. The relay operates with a 24VDC monostable coil that has a resistance of 700Ω and a rated power of 900mW. Key electrical characteristics include a dielectric strength of 1000Vrms between the coil and contacts and 500Vrms between open contacts. Approved by CSA and UL, this socket-mountable relay is designed for reliable performance in industrial control applications with ambient temperatures up to 75°C.

Search Keywords: R10T1P2V700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-T1P2-V700
Alias/AKA:
2-1393769-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
700 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-T1P2-V700 discontinued?

Yes, R10-T1P2-V700 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-T1P2-V700 RoHS compliant?

Yes, R10-T1P2-V700 is RoHS compliant.

What is the lead time for R10-T1P2-V700?

The standard lead time for R10-T1P2-V700 is approximately 47 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 77

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$465.00
5
$437.00
10 +
$418.00

Tools/3D Models