R10-T1L2-115V
TE Connectivity / P&B BrandR10-T1L2-115V equal R10
RoHS Compliant
Tray Packaging
Discontinued
DESCRIPTION
R10-T1L2-115V equal R10
Search Keywords: R10T1L2115V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-T1L2-115V
Alias/AKA:
2-1393769-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
Coil Current:
N/A
Contact Form:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 42
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$40.91
5
$38.56
10
$37.97
25
$37.16
50
$36.41
100
$35.87
250
+
$35.33
CUSTOMERS
ALSO BOUGHT
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
3549S-2AA-502/502A
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solde...
629
Alligator Clip To Alligator Clip Jumper - 20 AWG Rubber Wires - Pair - With Boot - 12" Len...
657
Alligator Clip To Alligator Clip Jumper - 20 AWG Rubber Wires - Pair - With Boot - 24" Len...
E2EX3T1
Proximity Sensor NO 3mm 20V to 264V 40V to 264V 2-Pin
English
Chinese
Spanish
