R10S-E2Y4-J1.0K
TE Connectivity / P-B BrandElectromechanical Relay 1KOhm 3A 4PDT (29.59x18.67x38.1)mm THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
R10S-E2Y4-J1.0K
Alias/AKA:
8-1393769-5
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 1KOhm 3A 4PDT (29.59x18.67x38.1)mm THT General Purpose Relay
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10SE2Y4J10K
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$93.34
$93.340
5
$85.17
$425.850
10
$74.62
$746.200
15
+
$65.85
$987.750
DOWNLOADS