R10-R2Z4-J2.5K by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-R2Z4-J2.5K

Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT(29.59x18.67x38.1)mm THT General Purpose Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT(29.59x18.67x38.1)mm THT General Purpose Relay

Search Keywords: R10R2Z4J25K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-R2Z4-J2.5K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Relay Construction:
Non-Latching
DC Coil Voltage:
70 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 75 °C
Dimension:
29.59 x 18.67 x 38.1 mm
Termination Style:
PC Pin
Coil Current:
28 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-R2Z4-J2.5K discontinued?

Yes, R10-R2Z4-J2.5K from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-R2Z4-J2.5K RoHS compliant?

Yes, R10-R2Z4-J2.5K is RoHS compliant.

What is the lead time for R10-R2Z4-J2.5K?

The standard lead time for R10-R2Z4-J2.5K is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$173.84
3
$81.14
6 +
$75.79

Tools/3D Models