help desk software
R10-E2X2-V28 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E2X2-V28

Electromechanical Relay 5VDC 28Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 5VDC 28Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay

Product Highlights:

  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E2X2V28

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E2X2-V28
Alias/AKA:
1-1393767-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
28 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E2X2-V28 discontinued?

Yes, R10-E2X2-V28 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E2X2-V28 RoHS compliant?

No, R10-E2X2-V28 is not RoHS compliant.

What is the lead time for R10-E2X2-V28?

The standard lead time for R10-E2X2-V28 is approximately 40 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 298

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$119.00
10
$108.00
25 +
$97.00

Tools/3D Models