help desk software
R10-E1Z2-V700 by te connectivity / p-b brand
Image is representational - see mfr. specs

R10-E1Z2-V700

TE Connectivity / P&B Brand

Signal Relay upto 2A ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay upto 2A

Product Highlights:

  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1Z2V700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Z2-V700
Alias/AKA:
7-1393766-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
24.1 x 18.7 x 30.2 mm
Termination Style:
Solder
Coil Current:
34.28 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 191

Ships today, if you order in

Qty
Unit Price
1
$84.41
25
$52.78
50
$52.26
88
$51.74
175
$51.23
263
$50.72
350 +
$50.22

Tools/3D Models