R10-E1Y6-V430 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E1Y6-V430

Power Relay 24VDC 3A 6PDT(29.6x18.7x30.2)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 6-1393766-1 is a Potter & Brumfield R10 series signal relay designed for versatile switching applications across diverse industrial and consumer equipment. This relay features multiple contact arrangements (1, 2, 4, and 6 Form C contacts) with broad coil sensitivity options ranging from 25 to 750 mW, accommodating both low-power and high-performance requirements. The relay supports switching capabilities from dry circuits to loads up to 7.5 amps, with rated coil power ranging from 40 mW (ultra-sensitive configurations) to 1,600 mW depending on the coil code selected. Operating over an ambient temperature range of -55°C to +75°C, the relay is available with multiple mounting and termination options including solder terminals and PCB-through-hole terminals. Common applications include coin changers, audio equipment, elevators, and traffic control systems, where reliable signal switching and flexible integration are essential.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 6 Form C, 6PDT, 6 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1Y6V430

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Y6-V430
Alias/AKA:
6-1393766-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Pack
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
6PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
430 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E1Y6-V430 discontinued?

Yes, R10-E1Y6-V430 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E1Y6-V430 RoHS compliant?

Yes, R10-E1Y6-V430 is RoHS compliant.

What is the lead time for R10-E1Y6-V430?

The standard lead time for R10-E1Y6-V430 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 360

Ships today, if you order in

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$119.00
10
$108.00
25
$97.00
50 +
$88.00

Tools/3D Models