R10-E1Y4-J1.0K by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E1Y4-J1.0K

Power Relay 45VDC 1KOhm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 4-1393766-8 is a Potter & Brumfield R10 series signal relay designed for versatile switching applications across diverse industrial and consumer equipment. This relay features multiple contact arrangements (1, 2, 4, and 6 Form C), with coil sensitivity options ranging from 25 to 750 mW, supporting both low-power and high-performance demands. The relay operates over an ambient temperature range of -55°C to +75°C and is compliant with EU RoHS/ELV, China RoHS, and REACH standards. It accommodates various terminal types including wire solder/plug-in terminals and PCB-THT options, with weights ranging from 23 to 40 grams. The R10 series is commonly used in coin changers, audio equipment, elevators, and traffic control systems where reliable signal switching and flexible mounting configurations are essential.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1Y4J10K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Y4-J1.0K
Alias/AKA:
4-1393766-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Pack
Relay Construction:
Non-Latching
DC Coil Voltage:
45 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E1Y4-J1.0K discontinued?

Yes, R10-E1Y4-J1.0K from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E1Y4-J1.0K RoHS compliant?

Yes, R10-E1Y4-J1.0K is RoHS compliant.

What is the lead time for R10-E1Y4-J1.0K?

The standard lead time for R10-E1Y4-J1.0K is approximately 48 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 101

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$98.00
10 +
$87.00

Tools/3D Models