help desk software
R10-E1Y2-V185 by te connectivity / p-b brand
Image is representational - see mfr. specs

R10-E1Y2-V185

TE Connectivity / P&B Brand

The R10-E1Y2-V185 is a 2-pole, cradle-style signal relay with a 12VDC coil and single silver contacts rated for 2A. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The R10-E1Y2-V185 is a Potter & Brumfield R10 series cradle-style signal relay designed for general-purpose switching. It features a 2 Form C (DPDT) contact arrangement with single silver contacts rated for 2A at 120VAC or 28VDC. The relay is driven by a 12VDC coil with a resistance of 185 ohms and a rated power consumption of 900 mW. Housed in a non-sealed polycarbonate dust cover, it offers solder/plug-in terminals with a #3-48 mounting stud and operates over a temperature range of -55°C to 75°C. This relay is suitable for applications such as audio equipment, traffic controls, and test equipment.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1Y2V185

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Y2-V185
Alias/AKA:
4-1393766-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
185 Ohm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 310

Ships today, if you order in

Qty
Unit Price
1
$138.66
25
$131.72
50
$125.14
88
$118.88
175
$61.07
263
$41.49
350 +
$40.66

Tools/3D Models