R10-E1Y2-J1.0K by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E1Y2-J1.0K

Power Relay 3A DPDT(29.6x18.7x30.2)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

TE Connectivity/P&B Brand part R10-E1Y2-J1.0K is a high-quality power relay with a double-pole double-throw (DPDT) configuration, making it suitable for a wide range of applications. With dimensions of 29.6x18.7x30.2mm, this relay is compact yet powerful, making it ideal for space-constrained environments. It is equipped with a socket for easy installation and removal, saving time and effort. With a 3A current rating, this relay can handle various voltage and power requirements, ensuring reliable performance. Trustworthy and durable, this power relay from TE Connectivity/P&B Brand is the perfect choice for any application requiring a compact and efficient power relay solution.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1Y2J10K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Y2-J1.0K
Alias/AKA:
3-1393766-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Pack
Relay Construction:
Non-Latching
DC Coil Voltage:
45 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E1Y2-J1.0K discontinued?

Yes, R10-E1Y2-J1.0K from Te Connectivity / P-B Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E1Y2-J1.0K RoHS compliant?

Yes, R10-E1Y2-J1.0K is RoHS compliant.

What is the lead time for R10-E1Y2-J1.0K?

The standard lead time for R10-E1Y2-J1.0K is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 246

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$96.00
10
$89.00
25
$82.00
50 +
$75.00