help desk software
R10-E1X4-V2.5K by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E1X4-V2.5K

Power Relay 48VDC 5A 4PDT(29.6x18.7x30.2)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part R10-E1X4-V2.5K is a powerful and reliable power relay designed for various applications. With a coil voltage of 48VDC and a contact rating of 5A, this 4PDT relay can effectively handle high voltage and current requirements. Its compact size of 29.6x18.7x30.2mm makes it easily mountable on a compatible socket. Ideal for industrial and automotive applications, this power relay guarantees stable and efficient performance.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1X4V25K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1X4-V2.5K
Alias/AKA:
1-1393766-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
2.5 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E1X4-V2.5K discontinued?

Yes, R10-E1X4-V2.5K from Te Connectivity / P-B Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E1X4-V2.5K RoHS compliant?

Yes, R10-E1X4-V2.5K is RoHS compliant.

What is the lead time for R10-E1X4-V2.5K?

The standard lead time for R10-E1X4-V2.5K is approximately 20 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 345

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$96.57
5
$79.68
10
$77.18
25
$74.00
50
$73.26
100
$72.54
250 +
$71.82