R10-E1X2-S800 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E1X2-S800

Power Relay 12VDC 800Ohm 5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part R10-E1X2-S800 is a high-quality power relay designed for general purpose applications. This relay operates at 12VDC and has a coil resistance of 800 ohms, allowing it to handle a maximum current of 5A. The relay features a double pole double throw (DPDT) configuration, providing versatility in switching applications. With compact dimensions of 24.13x18.67x30.15mm, this plug-in relay is easy to install and offers reliable performance. Whether used in industrial or commercial settings, this TE Connectivity / P&B Brand power relay is a dependable choice for various electrical control systems.

Product Highlights:

  • Relay Type = General Purpose, Multicontact
  • Relay Style = General
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.

Search Keywords: R10E1X2S800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1X2-S800
Alias/AKA:
1393766-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Tray
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
800 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E1X2-S800 discontinued?

Yes, R10-E1X2-S800 from Te Connectivity / P-B Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E1X2-S800 RoHS compliant?

Yes, R10-E1X2-S800 is RoHS compliant.

What is the lead time for R10-E1X2-S800?

The standard lead time for R10-E1X2-S800 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 194

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$119.00
10
$107.00
25
$96.00
50
$77.00
100
$69.00
200 +
$57.00