help desk software
R10-E1P4-V700 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

R10-E1P4-V700

The R10-E1P4-V700 is a 4-pole, Form C cradle-style signal relay with a 24VDC coil and bifurcated crossbar contacts for dry circuit applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The R10-E1P4-V700 is a cradle-style signal relay featuring a 4 Form C (4CO) contact arrangement and solder/plug-in terminals. It operates with a nominal coil voltage of 24VDC, has a coil resistance of 700 Ω, and consumes 900 mW of power. The relay is equipped with gold-overlay silver, bifurcated crossbar contacts designed for dry circuit switching up to a maximum of 3A. Housed in a non-sealed polycarbonate dust cover, it operates over an ambient temperature range of -55°C to 75°C and offers a mechanical endurance of 10 million operations. This relay is well-suited for applications such as audio equipment, traffic controls, and test equipment requiring reliable low-level signal switching.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: R10E1P4V700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1P4-V700
Alias/AKA:
7-1393765-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
700 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is R10-E1P4-V700 discontinued?

Yes, R10-E1P4-V700 from Te Connectivity / P-B Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is R10-E1P4-V700 RoHS compliant?

Yes, R10-E1P4-V700 is RoHS compliant.

What is the lead time for R10-E1P4-V700?

The standard lead time for R10-E1P4-V700 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$98.00
10
$87.00
20 +
$75.00

Tools/3D Models