R10-E1P2-115V
TE Connectivity / P&B BrandPower Relay 115VAC 3A DPDT(24.1x18.7x30.2)mm Socket ...
DESCRIPTION
The TE Connectivity / P&B Brand part R10-E1P2-115V is a versatile power relay designed for various applications. With its 115VAC coil voltage and 3A DPDT contact rating, this relay offers reliable performance in controlling electrical circuits. The compact size of 24.1x18.7x30.2mm makes it suitable for space-constrained installations. This power relay comes with a socket for easy installation and connection. Trust in its durability and functionality when choosing the TE Connectivity / P&B Brand part R10-E1P2-115V for your electrical needs.
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: R10E1P2115V
SPECIFICATIONS
IN STOCK: 468
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Product Changes
English
Chinese
Spanish
