R10-E1L8-S200
Relay - Cradle-Style With Form C Contacts - 8 Pole - 12VDC 200Ohms 750mW Coil - Sensitive DC Voltage Adjustment - Non-sealed polycarbonate dust cover (RTI) - Solder/Plug-in Terminals.
DESCRIPTION
The R10-E1L8-S200 is relay with bifurcated crossbar dry circuit contacts rated 500 microA typ, 250 mA max, dry circuit min. Typical applications are: coin changers, audio equipment, elevators, traffic controls, ultrasonic test equipment and parking toll r
Search Keywords: R10E1L8S200
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is R10-E1L8-S200 discontinued?
Yes, R10-E1L8-S200 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is R10-E1L8-S200 RoHS compliant?
Yes, R10-E1L8-S200 is RoHS compliant.
What is the lead time for R10-E1L8-S200?
The standard lead time for R10-E1L8-S200 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 43
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands
