PT78720 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

PT78720

General Purpose PT Series Miniature Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand PT78720 is a highly reliable and versatile General Purpose PT Series Miniature Relay. This compact relay is designed to provide reliable switching in a wide range of applications. With its compact size and superior performance, this relay is ideal for use in various industrial, automotive, and consumer electronics sectors. Its small form factor allows for easy integration into tight spaces, while its durable construction ensures long-lasting performance. Whether it's for controlling motors, lamps, or appliances, the PT78720 offers exceptional performance and reliability.

Search Keywords: PT78720

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT78720
Alias/AKA:
6-1415034-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is PT78720 RoHS compliant?

Yes, PT78720 is RoHS compliant.

What is the lead time for PT78720?

The standard lead time for PT78720 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 786

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
5
$6.76
25
$6.05
50
$6.04
100
$5.91
250
$5.67
500
$5.03
1,000
$4.69
2,500 +
$3.56

Tools/3D Models