help desk software
PT370012 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

PT370012

General Purpose PT Series Miniature Relay ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

General Purpose PT Series Miniature Relay

Product Highlights:

  • PT Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: PT370012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT370012
Alias/AKA:
6-1419111-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is PT370012 RoHS compliant?

Yes, PT370012 is RoHS compliant.

What is the lead time for PT370012?

The standard lead time for PT370012 is approximately 27 days. In-stock quantities ship from Master Electronics.

IN STOCK: 270

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
10
$8.02
30
$7.92
50
$7.77
100
$7.62
250
$7.54
500
$6.66
1,000 +
$6.42

Tools/3D Models