PRDA-11AYA-120 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

PRDA-11AYA-120

General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 25A Contact - 600VAC/125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The PRDA-11AYA-120 is general purpose relay with dimensions: 85.73 mm L x 63.8 mm D x 63.5 mm H. Operating temperature range is from -55°C to 45°C.

Product Highlights:

  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC

Search Keywords: PRDA11AYA120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRDA-11AYA-120
Alias/AKA:
7-1393131-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
TRAY
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
Contact Arrangement:
DPDT
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is PRDA-11AYA-120 discontinued?

Yes, PRDA-11AYA-120 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is PRDA-11AYA-120 RoHS compliant?

Yes, PRDA-11AYA-120 is RoHS compliant.

What is the lead time for PRDA-11AYA-120?

The standard lead time for PRDA-11AYA-120 is approximately 82 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 40

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$117.29
25
$106.15
40
$101.46
100
$97.86
500
$97.37
1,000 +
$96.88

Tools/3D Models