PMT-17AY-120 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

PMT-17AY-120

Electromechanical Relay 120VAC 120Ohm 25A 4PDT (86.21x67.49x69.06)mm Plug-In Heavy Duty Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 120VAC 120Ohm 25A 4PDT (86.21x67.49x69.06)mm Plug-In Heavy Duty Relay

Search Keywords: PMT17AY120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PMT-17AY-120
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
Contact Arrangement:
4PDT
Maximum Current Rating:
25 A
Mounting:
Connector
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 55 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is PMT-17AY-120 discontinued?

Yes, PMT-17AY-120 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is PMT-17AY-120 RoHS compliant?

Yes, PMT-17AY-120 is RoHS compliant.

What is the lead time for PMT-17AY-120?

The standard lead time for PMT-17AY-120 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 49

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$439.18
5 +
$434.71

Tools/3D Models