P40P42A12P1-120 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

P40P42A12P1-120

Contactor - 3PST-NO (DM) (3 Form X) - 120VAC Coil - 40A Contact Current - 600VAC Switching - Screw Terminal, 0.250" (6.3mm) Quick Connect. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The P40P42A12P1-120 from TE Connectivity / P&B Brand is chassis mount electromechanical contactor with 3PST-NO (DM) (3 Form X) contact form, 120VAC coil voltage and screw terminal / 0.250" (6.3mm) quick connect termination. This contactor has 40A contact current rating, 600VAC maximum switching voltage and silver cadmium oxide (AgCdO) contacts. Operating temperature range is from -55°C to 65°C.

Product Highlights:

  • Contactor Type = Definite Purpose
  • P40 Series
  • AC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM

Search Keywords: P40P42A12P1120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
P40P42A12P1-120
Alias/AKA:
7-1393132-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
9
Package Type:
Box
Maximum Current Rating:
40 A
Contact Arrangement:
3PST-NO-DM
AC Coil Voltage:
120 V
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is P40P42A12P1-120 discontinued?

Yes, P40P42A12P1-120 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is P40P42A12P1-120 RoHS compliant?

Yes, P40P42A12P1-120 is RoHS compliant.

What is the lead time for P40P42A12P1-120?

The standard lead time for P40P42A12P1-120 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$378.00
3
$367.00
6 +
$342.00

Tools/3D Models