help desk software
OMI-SH-112LM,601 by te connectivity / p-b brand
Image is representational - see mfr. specs

OMI-SH-112LM,601

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 10A SPST-NO (29.2x12.8x20.6)mm THT General Purpose Relay ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1461183-8 is a 12V DC electromagnetic relay (OMI-SH-112LM) designed for general-purpose switching and control applications. The relay features a rated coil voltage of 12V DC and supports switching capacities of 10A at 250V AC, 1/4 HP at 120V AC, 10A at 240V AC with unity power factor, and 3A at 240V AC with 0.4 power factor. The device incorporates a steel yoke and armature with silver-alloy contacts for reliable electrical performance, housed in a UL94 V-0 rated PBT case with epoxy resin sealing. This relay is commonly used in industrial control systems, automation equipment, and switching applications where compact size and reliable contact performance are required.

Search Keywords: OMISH112LM601

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OMI-SH-112LM,601
Alias/AKA:
2-1461183-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,966

Can Ship immediately

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$1.0800
250
$1.0600
500
$1.0400
1,000
$0.9996
2,500
$0.7752
10,000
$0.6426
25,000 +
$0.5916

Tools/3D Models