help desk software
OMIH-SS-112LM,000 by te connectivity / p-b brand
Image is representational - see mfr. specs

OMIH-SS-112LM,000

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT Industrial Relay ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

8-1419121-1 is an OMIH series relay manufactured by TE Connectivity. This relay features a 24V coil voltage with contact ratings of 16A and 30A at 240V AC. The compact design with dimensions in millimeters makes it suitable for various switching applications. Common applications include industrial control systems, home appliances, and automation equipment where reliable switching performance is required.

Search Keywords: OMIHSS112LM000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OMIH-SS-112LM,000
Alias/AKA:
8-1419121-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 54,390

Can Ship immediately

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$1.4100
250
$1.3800
500
$1.3600
950
$1.3300
1,000
$1.3100
2,500
$1.0098
10,000 +
$0.8364

Tools/3D Models