OJ-SS-112DM,000 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

OJ-SS-112DM,000

Industrial Relays (General Purpose) ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-1419129-8 is a miniature PCB relay from TE Connectivity's OJ/OJE series, featuring a 1 pole, 1 form A (NO) contact arrangement with a 10A contact rating at 250VAC. This relay is designed with a compact outline dimension of 18.2mm length × 10.2mm width × 14.7mm height, making it suitable for space-constrained applications. The relay operates with a 12VDC coil voltage and 450mW rated coil power, with an ambient temperature range of -40°C to +105°C, and provides 4000Vrms coil-to-contact dielectric strength. It is rated for 100,000 mechanical operations with DC coil and meets multiple international approvals including UL, VDE, cULus, CQC, and TÜV standards. Common applications include major home appliances, small appliances, HVAC systems, and industrial control equipment where reliable switching and compact form factor are essential.

Product Highlights:

  • OJ Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: OJSS112DM000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OJ-SS-112DM,000
Alias/AKA:
1-1419129-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is OJ-SS-112DM,000 RoHS compliant?

Yes, OJ-SS-112DM,000 is RoHS compliant.

What is the lead time for OJ-SS-112DM,000?

The standard lead time for OJ-SS-112DM,000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,799

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Multiple: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$1.89
100
$1.88
250
$1.87
500
$1.42
750
$1.32
1,000 +
$1.30

Tools/3D Models