OJE-SS-112DM,000 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

OJE-SS-112DM,000

3-10 Amp Miniature,PC Board Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 4-1419128-2 is a miniature PCB relay from TE Connectivity's OJ/OJE series, featuring a 10A contact rating at 250VAC with a 24VDC coil voltage and 450mW rated coil power. This relay is designed with a 1 pole, 1 form A (NO) contact arrangement and offers a compact outline dimension of 18.2mm length × 10.2mm width × 14.7mm height. The relay provides 3000Vrms dielectric strength between contact and coil (OJE type), operates over an ambient temperature range of -40°C to +105°C, and is housed in a flux-proof enclosure suitable for PCB mounting. It is commonly used in major home appliances, small appliances, HVAC systems, and industrial control applications where reliable switching and compact form factor are essential.

Product Highlights:

  • OJE Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: OJESS112DM000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OJE-SS-112DM,000
Alias/AKA:
4-1419128-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
OTHER
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is OJE-SS-112DM,000 RoHS compliant?

Yes, OJE-SS-112DM,000 is RoHS compliant.

What is the lead time for OJE-SS-112DM,000?

The standard lead time for OJE-SS-112DM,000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$2.09
300 +
$2.08

Tools/3D Models