OAC-5H
4000V rms Input Output Modules ...
RoHS Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
4000V rms Input Output Modules
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- OAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 5 Amps.
Search Keywords: OAC5H
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OAC-5H
Alias/AKA:
2-1393028-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
FREQUENTLY ASKED QUESTIONS
Is OAC-5H RoHS compliant?
Yes, OAC-5H is RoHS compliant.
What is the lead time for OAC-5H?
The standard lead time for OAC-5H is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 271
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$38.09
10
$33.87
25
$32.37
50
$31.19
100
+
$29.92
English
中文 / 汉语
Deutsch
Español
Nederlands
