help desk software
KUP-5A55-24 by te connectivity / p-b brand
Image is representational - see mfr. specs

KUP-5A55-24

TE Connectivity / P&B Brand

Power Relay 24VAC 10A SPDT(48.4x38.9x35.7)mm Panel ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 24VAC 10A SPDT(48.4x38.9x35.7)mm Panel

Product Highlights:

  • KUP Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC

Search Keywords: KUP5A5524

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5A55-24
Alias/AKA:
6-1393118-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 8

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$37.91
10
$37.34
25
$36.78
38
$36.23
75
$22.59
113
$17.81
150 +
$17.45