KUP-5A11-24
TE Connectivity / P&B BrandElectromechanical Relay 24VAC 85Ohm 5A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 24VAC 85Ohm 5A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords: KUP5A1124
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-5A11-24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Life Cycle:
Discontinued
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
English
Chinese
Spanish
