KUP-11D17-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (35.71x38.89)mm THT Industrial Relay ...
DESCRIPTION
Electromechanical Relay 24VDC 472Ohm 10A DPDT (35.71x38.89)mm THT Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: KUP11D1724
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KUP-11D17-24 discontinued?
Yes, KUP-11D17-24 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KUP-11D17-24?
The recommended replacement for KUP-11D17-24 is 15792C200 from TE Connectivity / Midtex Brand, available from Master Electronics.
Is KUP-11D17-24 RoHS compliant?
Yes, KUP-11D17-24 is RoHS compliant.
What is the lead time for KUP-11D17-24?
The standard lead time for KUP-11D17-24 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands
