help desk software
KUP-11D17-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUP-11D17-12

Electromechanical Relay 12VDC 120Ohm 10A DPDT(38.89x35.71)mm Socket Industrial Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 12VDC 120Ohm 10A DPDT(38.89x35.71)mm Socket Industrial Relay

Search Keywords: KUP11D1712

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D17-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KUP-11D17-12 discontinued?

Yes, KUP-11D17-12 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KUP-11D17-12 RoHS compliant?

Yes, KUP-11D17-12 is RoHS compliant.

What is the lead time for KUP-11D17-12?

The standard lead time for KUP-11D17-12 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$129.00
5 +
$118.00