KUP-11A51-120
TE Connectivity / P&B BrandElectromechanical Relay 120VAC 2.25KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords: KUP11A51120
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A51-120
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
Possible Replacement options available. See Alternatives
IN STOCK: 0
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
