KUMP-14A18-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUMP-14A18-12

Power Relay 12VAC 15A 3PDT(38.9x35.7x50)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

8-1393116-3 is a KUMP series 15A enclosed panel plug-in relay manufactured by TE Connectivity/Potter & Brumfield, featuring a 3 form C (3 CO) contact arrangement with AgCdO contact material. The relay operates on a 24VAC coil with 50/60Hz frequency, providing 4.75mm (0.187 inch) quick connect/solder terminals and socket mount plain case mounting. It delivers a rated contact current of 15A at 277VAC with a maximum operate/release time of 15/10ms and bounce time of 17ms, meeting UL 508 and CSA standards. This relay is suitable for general-purpose applications including hospital beds, semiconductor wafer equipment, and boom/bucket lifts, offering reliable switching performance with mechanical endurance rated at 100×10³ cycles.

Product Highlights:

  • Relay Type = General Purpose
  • Relay Style = General
  • KUMP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 15 Amps.

Search Keywords: KUMP14A1812

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-14A18-12
Alias/AKA:
8-1393116-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
18 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KUMP-14A18-12 discontinued?

Yes, KUMP-14A18-12 from Te Connectivity / P-B Brand is discontinued (end-of-life November 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KUMP-14A18-12 RoHS compliant?

Yes, KUMP-14A18-12 is RoHS compliant.

What is the lead time for KUMP-14A18-12?

The standard lead time for KUMP-14A18-12 is approximately 48 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 84

Can Ship immediately

Minimum Order Quantity: 6

Price (USD)

Qty
Unit Price
6
$82.00
10 +
$76.00

Tools/3D Models