KUIP-14A15-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A 3PDT(38.9x35.7x48.4)mm Socket ...
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 120VAC 10A 3PDT(38.9x35.7x48.4)mm Socket
Product Highlights:
- KUIP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KUIP14A15120
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUIP-14A15-120
Alias/AKA:
1-1393115-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.7 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 115
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$62.53
38
$48.37
75
$47.89
113
$47.42
150
+
$46.95
CUSTOMERS
ALSO BOUGHT
D225K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -A (+/-) 260ppm/AC - 1.0 Ohms
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
268A158-4
Terminal Block Cover - For L Series - 4 Positions
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
516-290-590
Rectangular connector contact 516-290-590
English
Chinese
Spanish
