KUHP-11A51-240 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUHP-11A51-240

Power Relay 240VAC 20A DPDT(50x38.9x35.7)mm Bracket ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand KUHP-11A51-240 is a power relay that provides precise control and efficient power switching capabilities. With a voltage rating of 240VAC and a current rating of 20A, this relay ensures reliable and safe operation in various industrial applications.Featuring a DPDT (double-pole, double-throw) configuration, the KUHP-11A51-240 allows for multiple power circuits to be controlled simultaneously, enhancing the flexibility and versatility of your electrical system. The compact dimensions of 50x38.9x35.7mm, along with the included bracket, enable easy installation and space-saving integration.With TE Connectivity's trusted reputation for quality and the P&B Brand's expertise in optimizing relay performance, the KUHP-11A51-240 guarantees exceptional durability, precision, and dependability. Whether used in industrial automation, HVAC systems, or power distribution units, this power relay is designed to meet the demands of high-current applications, ensuring efficient and reliable power management.

Product Highlights:

  • KUHP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC

Search Keywords: KUHP11A51240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUHP-11A51-240
Alias/AKA:
7-1393114-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
AC Coil Voltage:
240 V
Contact Arrangement:
DPDT
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C

FREQUENTLY ASKED QUESTIONS

Is KUHP-11A51-240 RoHS compliant?

Yes, KUHP-11A51-240 is RoHS compliant.

What is the lead time for KUHP-11A51-240?

The standard lead time for KUHP-11A51-240 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 586

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$28.96
5
$25.25
10
$24.82
25
$24.09
50
$24.03
100
$23.97
250 +
$23.91