KUEP-3D35-110 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUEP-3D35-110

Power Relay 110VDC 10KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 110VDC 10KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay

Search Keywords: KUEP3D35110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3D35-110
Alias/AKA:
1423117-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
TRAY
Relay Construction:
Non-Latching
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm

FREQUENTLY ASKED QUESTIONS

Is KUEP-3D35-110 RoHS compliant?

Yes, KUEP-3D35-110 is RoHS compliant.

What is the lead time for KUEP-3D35-110?

The standard lead time for KUEP-3D35-110 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 151

Can Ship immediately

MOQ for out of Stock Qty: 38

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$78.36
10
$78.17
25
$77.97
38
$77.78
75
$41.72
113
$29.23
150 +
$28.65

Tools/3D Models