KUEP-3D17-48 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUEP-3D17-48

Power Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay

Product Highlights:

  • KUEP Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: KUEP3D1748

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3D17-48
Alias/AKA:
1393114-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Relay Construction:
Non-Latching
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KUEP-3D17-48 discontinued?

Yes, KUEP-3D17-48 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KUEP-3D17-48 RoHS compliant?

Yes, KUEP-3D17-48 is RoHS compliant.

What is the lead time for KUEP-3D17-48?

The standard lead time for KUEP-3D17-48 is approximately 48 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 25

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$24.88
25
$22.90
50
$21.52
100
$21.09
250
$19.99
500 +
$19.69

Tools/3D Models