KUEP-3D15-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUEP-3D15-12

Power Relay 12VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part KUEP-3D15-12 is a reliable and durable power relay designed for various electrical applications. With a voltage rating of 12VDC and a maximum current handling capacity of 10A, this SPST-NO-DM power relay provides excellent performance and conductivity. The relay comes with a compact socket measuring 38.9x35.7x48.4mm, making it easy to install and integrate into existing circuitry. Whether you need it for industrial machinery, automotive systems, or other electrical equipment, the TE Connectivity / P&B Brand KUEP-3D15-12 power relay is a dependable choice.

Product Highlights:

  • KUEP Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: KUEP3D1512

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUEP-3D15-12
Alias/AKA:
9-1393113-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
10 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm

FREQUENTLY ASKED QUESTIONS

Is KUEP-3D15-12 RoHS compliant?

Yes, KUEP-3D15-12 is RoHS compliant.

What is the lead time for KUEP-3D15-12?

The standard lead time for KUEP-3D15-12 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$47.84
5
$40.39
10
$39.60
25
$38.82
50
$38.44
100
$36.26
250 +
$35.02

Tools/3D Models