help desk software
KUE-4013-1 by te connectivity / p-b brand

KUE-4013-1

TE Connectivity / P&B Brand

The KUE-4013-1 is an active electronic component from TE Connectivity. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The KUE-4013-1, also known by its TE Internal Number 5-1393113-5, is an active product. Detailed technical features for this component are not currently available. The product is compliant with the substance restrictions of the EU RoHS Directive 2011/65/EU. However, it is not compliant with the End of Life Vehicles Directive 2000/53/EC as it utilizes exemptions not permitted by the ELV directive.

Search Keywords: KUE40131

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUE-4013-1
Alias/AKA:
5-1393113-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
N/A
Led Indicator:
N/A
Operating Temperature:
N/A
Coil Resistance:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 8

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$149.00
4 +
$143.00

Tools/3D Models