KU-50A41-120 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KU-50A41-120

Enclosed Relay with Push to Test Button and Indicator Lamps ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

4-1393110-6 is an enclosed power relay from the KU series designed for industrial control and switching applications. The relay features AC coil options from 6-240VAC at 50/60 Hz or DC coils from 6-110VDC, with contact arrangements up to 4PDT. It offers various mounting styles including plain case, core and stud mount, top flange, bracket mount, and stud on end configurations. The relay incorporates Class B coil insulation and is available with push-to-test button and indicator lamp options. Common applications include industrial automation, HVAC systems, and general-purpose switching where reliable contact performance is required.

Search Keywords: KU50A41120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KU-50A41-120
Alias/AKA:
4-1393110-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Pack
Push to Test Button:
No
Led Indicator:
No
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KU-50A41-120 discontinued?

Yes, KU-50A41-120 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KU-50A41-120 RoHS compliant?

Yes, KU-50A41-120 is RoHS compliant.

What is the lead time for KU-50A41-120?

The standard lead time for KU-50A41-120 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 243

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$20.30
10
$19.34
25
$18.96
50
$18.67
100
$18.38
250
$17.07
500 +
$16.43

Tools/3D Models