help desk software
KRPA-5AY-6 by te connectivity / p-b brand
Image is representational - see mfr. specs

KRPA-5AY-6

TE Connectivity / P&B Brand

Electromechanical Relay 6VAC 6Ohm 5A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 6VAC 6Ohm 5A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay

Search Keywords: KRPA5AY6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-5AY-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
6 Ohm

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$69.74
5 +
$65.71