help desk software
KRPA-14DN-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KRPA-14DN-12

Electromechanical Relay 12VDC 120Ohm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay

View Datasheet
RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 12VDC 120Ohm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay

Search Keywords: KRPA14DN12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DN-12
Alias/AKA:
9-2027513-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KRPA-14DN-12 discontinued?

Yes, KRPA-14DN-12 from Te Connectivity / P-B Brand is discontinued (end-of-life June 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KRPA-14DN-12 RoHS compliant?

No, KRPA-14DN-12 is not RoHS compliant.

What is the lead time for KRPA-14DN-12?

The standard lead time for KRPA-14DN-12 is approximately 27 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$69.00
5 +
$63.00