help desk software
KRPA-14DG-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KRPA-14DG-12

Power Relay 12VDC 10A 3PDT(35.7x35.7x50.8)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand KRPA-14DG-12 is a reliable power relay designed for various industrial applications. With a 12VDC coil voltage and 10A switching capacity, this relay provides robust performance and efficient power control. Featuring a compact 3PDT configuration and compact dimensions measuring at 35.7x35.7x50.8mm, this relay is easily integrated into existing systems. It comes with a socket for convenient installation and offers exceptional durability and longevity. The KRPA-14DG-12 is an ideal choice for professionals seeking a high-quality power relay solution.

Product Highlights:

  • KRPA Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: KRPA14DG12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-14DG-12
Alias/AKA:
8-1393104-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
TRAY
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm

FREQUENTLY ASKED QUESTIONS

Is KRPA-14DG-12 RoHS compliant?

Yes, KRPA-14DG-12 is RoHS compliant.

What is the lead time for KRPA-14DG-12?

The standard lead time for KRPA-14DG-12 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

On Order: 286   can ship 11/2/26 

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$43.29
5
$39.31
10
$37.27
25
$36.90
50
$35.63
100
$34.41
250 +
$30.78