KRPA-11AY-12
TE Connectivity / P&B BrandPower Relay 12VAC 10A DPDT(35.7x35.7x50.8)mm Socket ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 12VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 A
Search Keywords: KRPA11AY12
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRPA-11AY-12
Alias/AKA:
3-1393104-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
24 Ohm
IN STOCK: 0
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
1
$79.00
7
+
$72.00
Accessories
27E891
Relay Socket - Octal Base - 8-pin - Screw Terminals - Panel or DIN Rail Mount
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
English
Chinese
Spanish
