help desk software
KRP-11AY-120 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KRP-11AY-120

Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand KRP-11AY-120 is a highly reliable power relay that operates at 120VAC and has a current rating of 10A. This relay features a DPDT (double pole double throw) configuration, providing various switching options for applications requiring multiple outputs. With its compact size measuring at 35.7x35.7x50.8 mm, the KRP-11AY-120 can be easily integrated into space-constrained designs. It offers a long-lasting performance and is suitable for a wide range of applications such as industrial control systems, HVAC (heating, ventilation, and air conditioning) equipment, and motor control.The KRP-11AY-120 comes with a socket for convenient installation and removal, saving time and effort during maintenance or replacement. Its robust construction ensures excellent durability and resistance to harsh environmental conditions.Choose the TE Connectivity / P&B Brand KRP-11AY-120 power relay for a reliable and versatile solution in your electrical and electronic projects.

Product Highlights:

  • KRP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC

Search Keywords: KRP11AY120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KRP-11AY-120
Alias/AKA:
8-1393101-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KRP-11AY-120 discontinued?

Yes, KRP-11AY-120 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KRP-11AY-120 RoHS compliant?

Yes, KRP-11AY-120 is RoHS compliant.

What is the lead time for KRP-11AY-120?

The standard lead time for KRP-11AY-120 is approximately 52 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 141

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$60.58
3 +
$59.97

Tools/3D Models