KR-14AGE-240
TE Connectivity / P&B BrandElectromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RoHS Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords: KR14AGE240
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KR-14AGE-240
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
9.11 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$279.00
5
$267.00
10
$255.00
20
+
$246.00
English
Chinese
Spanish
