help desk software
KHU-17D11-6 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KHU-17D11-6

Power Relay 6VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket ...

View Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 4-1393123-4 is a KHA series general-purpose multi-contact relay designed for industrial applications requiring reliable switching performance. This relay features a 4-form C (4CO) contact arrangement with silver (Ag) contact material, rated for 24VDC coil operation, and is configured with solder/plug-in terminals for socket mounting. The relay delivers a maximum operate/release time of 13/6 ms with a frequency of operation up to 360 operations per hour, and maintains an initial contact resistance of 100 mO. It is rated for 5A at 120VAC general purpose, 2.5A at 240VAC general purpose, and 1/10 HP at 120/240VAC, with mechanical endurance of 10×106 operations. The relay is ideal for industrial sewing machines, fitness equipment, elevators, pumps, and robotics, offering UL and CSA approvals for reliable performance in demanding industrial environments.

Product Highlights:

  • Relay Type = General Purpose, Multicontact, Miniature
  • Relay Style = General
  • KHU Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.

Search Keywords: KHU17D116

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHU-17D11-6
Alias/AKA:
4-1393123-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
40 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KHU-17D11-6 discontinued?

Yes, KHU-17D11-6 from Te Connectivity / P-B Brand is discontinued (end-of-life November 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces KHU-17D11-6?

The recommended replacement for KHU-17D11-6 is KHP-17D11-6 from TE Connectivity / P&B Brand, available from Master Electronics.

Is KHU-17D11-6 RoHS compliant?

Yes, KHU-17D11-6 is RoHS compliant.

What is the lead time for KHU-17D11-6?

The standard lead time for KHU-17D11-6 is approximately 29 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

IN STOCK: 49

Ships today, if you order in

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$61.95
10
$59.88
25
$55.24
50
$54.42
100
$53.61
250 +
$52.80

Tools/3D Models