KHAU-17D18-6
TE Connectivity / P&B BrandElectromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Search Keywords: KHAU17D186
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D18-6
Alias/AKA:
7-1393122-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
40 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 44
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$23.17
5
$22.71
10
$22.25
25
$21.81
50
$21.37
100
$20.95
250
+
$20.53
English
Chinese
Spanish
