help desk software
KHAU-11D11-24 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KHAU-11D11-24

Power Relay 24VDC 2.5A DPDT(28.2x21.8x32.5)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay 24VDC 2.5A DPDT(28.2x21.8x32.5)mm Socket

Product Highlights:

  • Relay Type = General Purpose, Multicontact, Miniature
  • Relay Style = General
  • KHA Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 A

Search Keywords: KHAU11D1124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-11D11-24
Alias/AKA:
1-1393122-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
690 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KHAU-11D11-24 discontinued?

Yes, KHAU-11D11-24 from Te Connectivity / P-B Brand is discontinued (end-of-life November 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KHAU-11D11-24 RoHS compliant?

Yes, KHAU-11D11-24 is RoHS compliant.

What is the lead time for KHAU-11D11-24?

The standard lead time for KHAU-11D11-24 is approximately 46 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 158

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$33.54
19
$32.14
37
$30.86
183
$29.62
549 +
$28.39

Tools/3D Models