KAP-11AG-120 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KAP-11AG-120

The KAP-11AG-120 is an open-style, general-purpose relay featuring a 2 Form C (DPDT) contact arrangement and a 120VAC coil. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The KAP-11AG-120 is a general-purpose relay designed for various switching applications. It features a 2 Form C (DPDT) contact arrangement with silver-cadmium oxide contacts and operates on a 120VAC, 50/60 Hz coil. This open-style relay is configured with an 11-pin octal-type plug for socket mounting. Key operational characteristics include a typical operate time of 15 milliseconds and a UL contact rating of 10A at 120VAC. Its ability to operate in temperatures from -45°C to +70°C makes it a reliable component for industrial controls and automation systems.

Search Keywords: KAP11AG120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KAP-11AG-120
Alias/AKA:
9-1393099-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
2.25 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KAP-11AG-120 discontinued?

Yes, KAP-11AG-120 from Te Connectivity / P-B Brand is discontinued (end-of-life July 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KAP-11AG-120 RoHS compliant?

Yes, KAP-11AG-120 is RoHS compliant.

What is the lead time for KAP-11AG-120?

The standard lead time for KAP-11AG-120 is approximately 52 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 376

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$102.72
4
$100.82
7
$98.91
14
$97.01
500
$95.11
1,000 +
$82.30

Tools/3D Models