KA-11AY-240 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KA-11AY-240

Electromechanical Relay 240VAC 9.11KOhm 5A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 240VAC 9.11KOhm 5A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay

Search Keywords: KA11AY240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KA-11AY-240
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
9.11 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KA-11AY-240 discontinued?

Yes, KA-11AY-240 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KA-11AY-240 RoHS compliant?

Yes, KA-11AY-240 is RoHS compliant.

What is the lead time for KA-11AY-240?

The standard lead time for KA-11AY-240 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 205

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$89.00
10 +
$78.00

Tools/3D Models